JPY | USD
Favorite

UCC3800DTR Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Price & Procurement
3,043 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 329.00000 ¥329
10 295.30000 ¥2,953
25 278.60000 ¥6,965
100 222.90000 ¥22,290
250 195.03200 ¥48,758
500 189.46200 ¥94,731
1,000 150.45500 ¥150,455

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-11457-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,078 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥355.00000
  • Tape & Reel (TR)  : 296-49367-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥148.22560
  • Cut Tape (CT)  : 296-49367-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,043 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥329.00000

UCC3800DTR

Datasheet
Digi-Key Part Number 296-49367-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCC3800DTR
Copy  
Description IC REG CTRLR MULT TOPOLOGY 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC

Copy  
Documents & Media
Datasheets UCC180x, 280x, 380x Datasheet
Featured Product Power Management
Manufacturer Product Page UCC3800DTR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration Positive
Topology Buck, Boost, Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 6.9V ~ 12V
Frequency - Switching 46kHz
Duty Cycle (Max) 99%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UCC380
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-49367-6