UCC28780RTER Converter Offline Flyback Topology Up to 1MHz 16-WQFN (3x3)
Price & Procurement
1,841 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 213.00000 ¥213
10 191.90000 ¥1,919
25 181.00000 ¥4,525
100 154.24000 ¥15,424
250 144.82800 ¥36,207
500 126.72600 ¥63,363
1,000 119.55200 ¥119,552

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-50517-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥119.55233
  • Digi-Reel®  : 296-50517-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,841 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-48863-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥166.55200
  • Cut Tape (CT)  : 296-48863-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 707 - Immediate
  • Unit Price: ¥246.00000
  • Digi-Reel®  : 296-48863-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 707 - Immediate
  • Unit Price: Digi-Reel®

UCC28780RTER

Datasheet
Digi-Key Part Number 296-50517-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number UCC28780RTER
Copy  
Description IC OFFLINE SWITCH FLYBACK 16WQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Converter Offline Flyback Topology Up to 1MHz 16-WQFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets UCC28780 Datasheet
Manufacturer Product Page UCC28780RTER Specifications
EDA / CAD Models UCC28780RTER by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 17.5V
Voltage - Supply (Vcc/Vdd) 12V ~ 34V
Duty Cycle -
Frequency - Switching Up to 1MHz
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit
Control Features -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
Mounting Type Surface Mount
Base Part Number UCC28780
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

FODM8801AV

OPTOISO 3.75KV TRANS 4-MINI-FLAT

onsemi

¥163.00000 Details

CSFMT108-HF

DIODE GEN PURP 600V 1A SOD123H

Comchip Technology

¥55.00000 Details

NV6117-RA

IC PWR GANFAST PWR IC N-CH 8QFN

Navitas Semiconductor, Inc.

¥718.00000 Details

BSS126H6906XTSA1

MOSFET N-CH 600V 21MA SOT23-3

Infineon Technologies

¥88.00000 Details

UCC24612-1DBVT

HIGH-FREQUENCY MULTI-MODE SYNCHR

Texas Instruments

¥114.00000 Details

NV6115-RA

IC PWR GANFAST PWR IC N-CH 8QFN

Navitas Semiconductor, Inc.

¥437.00000 Details
Additional Resources
Standard Package 1
Other Names 296-50517-1