UCC2800QDRQ1 Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Non-Stock

UCC2800QDRQ1

Datasheet
Digi-Key Part Number 296-14755-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number UCC2800QDRQ1
Copy  
Description IC REG CTRLR MULT TOPOLOGY 8SOIC
Copy  
Detailed Description

Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets UCC2800 - 05-Q1
Featured Product Power Management
PCN Design/Specification UCC280y 27/Jul/2020
PCN Assembly/Origin Mult Dev 30/Oct/2019
EDA / CAD Models UCC2800QDRQ1 by SnapEDA
UCC2800QDRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 6.9V ~ 12V
Frequency - Switching 46kHz
Duty Cycle (Max) 99%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UCC2800
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-14755-6