UCC2800MDREP Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Price & Procurement
3,067 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,082.00000 ¥1,082
10 977.90000 ¥9,779
25 932.44000 ¥23,311
100 809.61000 ¥80,961
250 773.22400 ¥193,306
500 750.91200 ¥375,456

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-28091-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥750.91240
  • Cut Tape (CT)  : 296-28091-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,067 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥1,082.00000

UCC2800MDREP

Datasheet
Digi-Key Part Number 296-28091-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number UCC2800MDREP
Copy  
Description IC REG CTRLR MULT TOPOLOGY 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets UCC2800 - 05-EP
Featured Product Power Management
PCN Assembly/Origin Assembly 05/Oct/2018
EDA / CAD Models UCC2800MDREP by SnapEDA
UCC2800MDREP by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 6.9V ~ 12V
Frequency - Switching 46kHz
Duty Cycle (Max) 99%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UCC2800
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UCC2804D

IC REG CTRLR BST FLYBK PWM 8SOIC

Texas Instruments

¥318.00000 Details
Additional Resources
Standard Package 1
Other Names 296-28091-6