JPY | USD

UCC2800DTR Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Price & Procurement
12,013 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 266.00000 ¥266.00
10 238.10000 ¥2,381.00
25 224.64000 ¥5,616.00
100 191.38000 ¥19,138.00
250 179.69600 ¥44,924.00
500 157.23200 ¥78,616.00
1,000 148.33400 ¥148,334.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39529-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥148.33360
  • Cut Tape (CT)  : 296-39529-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,013 - Immediate
  • Unit Price: ¥266.00000
  • Tube  : 296-11380-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,303 - Immediate
  • Unit Price: ¥319.00000

UCC2800DTR

Datasheet
Digi-Key Part Number 296-39529-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number UCC2800DTR
Copy  
Description IC REG CTRLR MULT TOPOLOGY 8SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets UCC180x, 280x, 380x Datasheet
Featured Product Power Management
PCN Design/Specification Mult Devices Font 21/Apr/2018
Manufacturer Product Page UCC2800DTR Specifications
EDA / CAD Models UCC2800DTR by SnapEDA
UCC2800DTR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 6.9V ~ 12V
Frequency - Switching 46kHz
Duty Cycle (Max) 99%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UCC2800
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UCC28C45DR

IC REG CTRLR MULT TOPOLOGY 8SOIC

Texas Instruments

¥198.00000 Details
Additional Resources
Standard Package 1
Other Names 296-39529-6