JPY | USD
Favorite

UA78M05QDCYRG4Q1 Linear Voltage Regulator IC 1 Output 500mA SOT-223-4
Price & Procurement
20,366 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 82.00000 ¥82
10 71.90000 ¥719
25 67.52000 ¥1,688
100 51.20000 ¥5,120
250 43.56800 ¥10,892
500 41.38800 ¥20,694
1,000 31.58500 ¥31,585

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

UA78M05QDCYRG4Q1

Datasheet
Digi-Key Part Number 296-22950-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UA78M05QDCYRG4Q1
Copy  
Description IC REG LINEAR 5V 500MA SOT223-4
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA SOT-223-4

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 25V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 2V @ 350mA
Current - Output 500mA
PSRR 80dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-4
Base Part Number UA78M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

UA78M33QDCYRG4Q1

IC REG LIN 3.3V 500MA SOT223-4

Texas Instruments

¥77.00000 Details

SN74LS07DR

IC BUF NON-INVERT 5.25V 14SOIC

Texas Instruments

¥65.00000 Details

SQT-105-01-F-D-RA

CONN RCPT 10P 0.079 GOLD PCB R/A

Samtec Inc.

¥245.00000 Details

EE-SX3070

SENSOR OPTICAL 8MM PCB MOUNT

Omron Electronics Inc-EMC Div

¥469.00000 Details

TSW-113-07-F-D

CONN HEADER VERT 26POS 2.54MM

Samtec Inc.

¥214.00000 Details

SN74HC138QPWRQ1

IC DECODER/DEMUX SGL 16SOIC

Texas Instruments

¥70.00000 Details
Additional Resources
Standard Package 1
Other Names 296-22950-6