JPY | USD

TVS1400DRVR 19.3V Clamp 8A Ipp Tvs Diode Surface Mount 6-WSON (2x2)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 81.00000 ¥81.00
10 69.40000 ¥694.00
100 51.86000 ¥5,186.00
500 40.74400 ¥20,372.00
1,000 31.48500 ¥31,485.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-50511-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥30.57567
  • Digi-Reel®  : 296-50511-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TVS1400DRVR

Datasheet
Digi-Key Part Number 296-50511-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TVS1400DRVR
Copy  
Description TVS DIODE 14VWM 19.3VC 6WSON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

19.3V Clamp 8A Ipp Tvs Diode Surface Mount 6-WSON (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets TVS1400 Datasheet
Manufacturer Product Page TVS1400DRVR Specifications
EDA / CAD Models TVS1400DRVR by SnapEDA
TVS1400DRVR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 14V (Max)
Voltage - Breakdown (Min) 16.2V
Voltage - Clamping (Max) @ Ipp 19.3V
Current - Peak Pulse (10/1000µs) 8A
Power - Peak Pulse 140W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 120pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
Base Part Number TVS1400
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TVS0500DRVR

TVS DIODE 5VWM 9.5VC 6WSON

Texas Instruments

¥81.00000 Details

TVS3300DRVR

TVS MIXED TECHNOLOGY 40VC 6WSON

Texas Instruments

¥81.00000 Details

TVS2700DRVR

UNIDIR PRECISION SURGE DIODE

Texas Instruments

¥81.00000 Details

TPS22944DCKR

IC PWR SWITCH P-CHAN 1:1 SC70-5

Texas Instruments

¥146.00000 Details

MH2029-300Y

FERRITE BEAD 30 OHM 0805 1LN

Bourns Inc.

¥12.00000 Details

ADP7118AUJZ-5.0-R7

IC REG LINEAR 5V 200MA TSOT23-5

Analog Devices Inc.

¥285.00000 Details
Additional Resources
Standard Package 1
Other Names 296-50511-1