TSV911AIDCKR General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Price & Procurement
112,394 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 82.00000 ¥82
10 71.90000 ¥719
25 67.56000 ¥1,689
100 55.13000 ¥5,513
250 51.20800 ¥12,802
500 43.58400 ¥21,792
1,000 35.97700 ¥35,977

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-53482-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 111,000 - Immediate
  • Unit Price: ¥35.97667
  • Cut Tape (CT)  : 296-53482-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 112,394 - Immediate
  • Unit Price: ¥82.00000

TSV911AIDCKR

Datasheet
Digi-Key Part Number 296-53482-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TSV911AIDCKR
Copy  
Description IC OPAMP GP 1 CIRCUIT SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 4.5V/µs
Gain Bandwidth Product 8MHz
Current - Input Bias 1pA
Voltage - Input Offset 300µV
Current - Supply 550µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number TSV911
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

5019

PC TEST POINT MINIATURE

Keystone Electronics

¥40.00000 Details

ADS7028IRTER

IC ADC 12BIT SAR 16WQFN

Texas Instruments

¥741.00000 Details

TSV911ILT

IC OPAMP GP 1 CIRCUIT SOT23-5

STMicroelectronics

¥100.00000 Details

AZV321KSTR-G1

IC OPAMP GP 1 CIRCUIT SC70-5

Diodes Incorporated

¥52.00000 Details

5747236-4

CONN D-SUB PLUG 15POS R/A SLDR

TE Connectivity AMP Connectors

¥734.00000 Details

TLV9001IDCKR

IC CMOS 1 CIRCUIT SC70-5

Texas Instruments

¥61.00000 Details
Additional Resources
Standard Package 1
Other Names 296-53482-6