TS5A3159AYZPR 1 Circuit IC Switch 2:1 900mOhm 6-DSBGA (1.39x.89)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 96.00000 ¥96
10 85.10000 ¥851
25 79.92000 ¥1,998
100 65.21000 ¥6,521
250 60.57600 ¥15,144
500 51.55200 ¥25,776
1,000 42.55500 ¥42,555

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-18671-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥42.55533
  • Cut Tape (CT)  : 296-18671-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥96.00000

TS5A3159AYZPR

Datasheet
Digi-Key Part Number 296-18671-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TS5A3159AYZPR
Copy  
Description IC SWITCH SPDT 6DSBGA
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

1 Circuit IC Switch 2:1 900mOhm 6-DSBGA (1.39x.89)

Copy  
Customer Reference
Documents & Media
Datasheets TS5A3159A
Product Training Modules Analog Switch Solutions
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Qualification Revision B 29/May/2014
Manufacturer Product Page TS5A3159AYZPR Specifications
EDA / CAD Models TS5A3159AYZPR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 900mOhm
Channel-to-Channel Matching (ΔRon) 50mOhm
Voltage - Supply, Single (V+) 1.65V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 30ns, 20ns
-3db Bandwidth 100MHz
Charge Injection -20pC
Channel Capacitance (CS(off), CD(off)) 18pF
Current - Leakage (IS(off)) (Max) 20nA
Crosstalk -64dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFBGA, DSBGA
Supplier Device Package 6-DSBGA (1.39x.89)
Base Part Number TS5A3159
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX4038EBL+T

IC OPAMP GP 2 CIRCUIT 9UCSP

Maxim Integrated

¥249.00000 Details

SKY13323-378LF

IC RF SWITCH SPDT 3GHZ 6MLPD

Skyworks Solutions Inc.

¥180.00000 Details

SN74LVC1G08YZPR

IC GATE AND 1CH 2-INP 5DSBGA

Texas Instruments

¥74.00000 Details

LPV521MGE/NOPB

IC OPAMP GP 1 CIRCUIT SC70-5

Texas Instruments

¥194.00000 Details

LTC2863IDD-2#PBF

IC TRANSCEIVER FULL 1/1 8DFN

Analog Devices Inc.

¥525.00000 Details

TPS7A9101DSKT

IC REG LIN POS ADJ 1.05A 10SON

Texas Instruments

¥278.00000 Details
Additional Resources
Standard Package 1
Other Names 296-18671-6