JPY | USD
Favorite

Price & Procurement
6,289 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 113.00000 ¥113
10 101.30000 ¥1,013
25 96.20000 ¥2,405
100 73.85000 ¥7,385
250 72.13600 ¥18,034

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-24799-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥45.68680
  • Cut Tape (CT)  : 296-24799-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,289 - Immediate
  • Unit Price: ¥120.00000

TS5A22362DGSR

Datasheet
Digi-Key Part Number 296-24799-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TS5A22362DGSR
Copy  
Description IC SWITCH SPDT DUAL 10VSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Circuit IC Switch 2:1 740mOhm 10-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TS5A22362 Datasheet
Product Training Modules Signal Switch Solutions
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Datasheet Update 01/Jul/2015
TS5A22362/TS5A22364 07/Aug/2017
Manufacturer Product Page TS5A22362DGSR Specifications
EDA / CAD Models TS5A22362DGSR by SnapEDA
TS5A22362DGSR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 740mOhm
Channel-to-Channel Matching (ΔRon) 40mOhm
Voltage - Supply, Single (V+) 2.3V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 80ns, 70ns
-3db Bandwidth 18.3MHz
Charge Injection 10pC
Channel Capacitance (CS(off), CD(off)) 70pF
Current - Leakage (IS(off)) (Max) 50nA
Crosstalk -78dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number TS5A223
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LP38501TSX-ADJ/NOPB

IC REG LINEAR POS ADJ 3A DDPAK

Texas Instruments

¥277.00000 Details

OPA4340EA/250

IC OPAMP GP 4 CIRCUIT 16SSOP

Texas Instruments

¥750.00000 Details

DAC7574IDGSR

IC DAC 12BIT V-OUT 10VSSOP

Texas Instruments

¥837.00000 Details

TPS79930DDCR

IC REG LINEAR 3V 200MA SOT23-5

Texas Instruments

¥109.00000 Details

CYBLE-022001-00

RX TXRX MOD BLUETOOTH CHIP SMD

Cypress Semiconductor Corp

¥1,238.00000 Details

OPA2340EA/250

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

¥457.00000 Details
Additional Resources
Standard Package 1
Other Names 296-24799-6