JPY | USD
Favorite

TS3DDR3812RUAR Memory Switch IC 12 Channel 42-WQFN (3.5x9.0)
Price & Procurement
2,874 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 507.00000 ¥507
10 455.30000 ¥4,553
25 430.44000 ¥10,761
100 353.91000 ¥35,391
250 317.56000 ¥79,390
500 306.08400 ¥153,042
1,000 254.43200 ¥254,432

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-28307-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 2,874 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥244.86667
  • Digi-Reel®  : 296-28307-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,874 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TS3DDR3812RUAR

Datasheet
Digi-Key Part Number 296-28307-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS3DDR3812RUAR
Copy  
Description IC MUX/DEMUX DDR3 1:2 42WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Memory Switch IC 12 Channel 42-WQFN (3.5x9.0)

Copy  
Documents & Media
Datasheets TS3DDR3812
Featured Product TS3DDR3812 12-Channel 1:2 MUX/DEMUX Switch
Manufacturer Product Page TS3DDR3812RUAR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Memory
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 12
On-State Resistance (Max) 12Ohm
Voltage - Supply, Single (V+) 3V ~ 3.6V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 1.675GHz
Features DDR3
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 42-WFQFN Exposed Pad
Supplier Device Package 42-WQFN (3.5x9.0)
Base Part Number TS3DDR
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CAV24C256WE-GT3

IC EEPROM 256KB I2C 1MHZ 8SOIC

ON Semiconductor

¥113.00000 Details

5103309-1

CONN HEADER VERT 10POS 2.54MM

TE Connectivity AMP Connectors

¥161.00000 Details

EG-2121CA 312.5000M-PHPAB

XTAL OSC SO 312.5000MHZ LVPECL

EPSON

¥989.00000 Details

EG-2121CA 156.2500M-PGPAL3

XTAL OSC SO 156.2500MHZ LVPECL

EPSON

¥2,452.00000 Details

EG-2121CA 106.2500M-PHPAL3

XTAL OSC SO 106.2500MHZ LVPECL

EPSON

¥864.98000 Details

HTSW-103-09-G-S-NA

CONN HEADER R/A 3POS 2.54MM

Samtec Inc.

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names 296-28307-1