JPY | USD
Favorite

TS3A4741DCNR 2 Circuit IC Switch 1:1 SOT-23-8
Price & Procurement
22,451 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 96.00000 ¥96
10 84.80000 ¥848
25 79.68000 ¥1,992
100 60.38000 ¥6,038
250 51.38400 ¥12,846
500 48.81600 ¥24,408
1,000 37.25500 ¥37,255

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-24793-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: ¥34.68533
  • Cut Tape (CT)  : 296-24793-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,451 - Immediate
  • Unit Price: ¥96.00000

TS3A4741DCNR

Datasheet
Digi-Key Part Number 296-24793-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS3A4741DCNR
Copy  
Description IC SWITCH DUAL SPST SOT23-8
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 1:1 SOT-23-8

Copy  
Customer Reference
Documents & Media
Datasheets TS3A4741, TS3A4742
Product Training Modules Signal Switch Solutions
Featured Product Logic Solutions
Analog Solutions
Manufacturer Product Page TS3A4741DCNR Specifications
EDA / CAD Models TS3A4741DCNR by SnapEDA
TS3A4741DCNR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon) 30mOhm
Voltage - Supply, Single (V+) 1.6V ~ 3.6V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 14ns, 9ns
-3db Bandwidth 125MHz
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 23pF, 20pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -95dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number TS3A47
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC2G66DCUR

IC SWITCH DUAL 1X1 US8

Texas Instruments

¥51.00000 Details

TS3USB31ERSER

IC USB SWITCH 480MBPS 8QFN

Texas Instruments

¥111.00000 Details

TS5A23166DCUR

IC SWITCH SPST DUAL 8VSSOP

Texas Instruments

¥88.00000 Details

TS3A4742DCNR

IC SWITCH DUAL SPST SOT23-8

Texas Instruments

¥96.00000 Details

SN75HVD08DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

¥431.00000 Details

SHT21

SENSOR HUMID/TEMP 3V I2C 2% SMD

Sensirion AG

¥869.00000 Details
Additional Resources
Standard Package 1
Other Names 296-24793-6