JPY | USD
Favorite

TS3A24159DRCR 2 Circuit IC Switch 2:1 300mOhm 10-VSON (3x3)
Price & Procurement
11,350 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 102.00000 ¥102
10 91.20000 ¥912
25 86.48000 ¥2,162
100 66.42000 ¥6,642
250 58.69600 ¥14,674
500 55.60600 ¥27,803
1,000 43.24900 ¥43,249

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-21914-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥41.08633
  • Cut Tape (CT)  : 296-21914-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,350 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥102.00000
  • Tape & Reel (TR)  : TS3A24159DRCRG4-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥41.08633

TS3A24159DRCR

Datasheet
Digi-Key Part Number 296-21914-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS3A24159DRCR
Copy  
Description IC SWITCH DUAL SPDT 10SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 2:1 300mOhm 10-VSON (3x3)

Copy  
Documents & Media
Datasheets TS3A24159
Product Training Modules Signal Switch Solutions
Featured Product Logic Solutions
Analog Solutions
Manufacturer Product Page TS3A24159DRCR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 300mOhm
Channel-to-Channel Matching (ΔRon) 10mOhm
Voltage - Supply, Single (V+) 1.65V ~ 3.6V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 35ns, 25ns
-3db Bandwidth 23MHz
Charge Injection 9pC
Channel Capacitance (CS(off), CD(off)) 90pF
Current - Leakage (IS(off)) (Max) 10nA
Crosstalk -96dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number TS3A24
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

BAT54SWT1G

DIODE ARRAY SCHOTTKY 30V SOT323

ON Semiconductor

¥24.00000 Details

TPS62260DDCT

IC REG BUCK ADJ 600MA SOT23-5

Texas Instruments

¥183.00000 Details

AD8615AUJZ-REEL7

IC OPAMP GP 1 CIRCUIT TSOT23-5

Analog Devices Inc.

¥256.00000 Details

MIC1555YM5-TR

IC OSC SINGLE TIMER 5MHZ SOT23-5

Microchip Technology

¥90.00000 Details

ADM13307-5ARZ

IC SUPERVISOR 3 CHANNEL 8SOIC

Analog Devices Inc.

¥373.00000 Details

MCP79410T-I/SN

IC RTC CLK/CALENDAR I2C 8-SOIC

Microchip Technology

¥103.00000 Details
Additional Resources
Standard Package 1
Other Names 296-21914-6