JPY | USD
Favorite

TS3A227ERVAR Audio Detection Switch 1 Channel 16-VQFN (3.5x3.5)
Price & Procurement
634 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 189.00000 ¥189
10 170.00000 ¥1,700
25 160.32000 ¥4,008
100 128.26000 ¥12,826
250 112.23200 ¥28,058
500 109.02600 ¥54,513
1,000 86.57900 ¥86,579

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-38654-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥83.37133
  • Digi-Reel®  : 296-38654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 634 - Immediate
  • Unit Price: Digi-Reel®

TS3A227ERVAR

Datasheet
Digi-Key Part Number 296-38654-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TS3A227ERVAR
Copy  
Description IC DETECTION SWITCH 16VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Audio Detection Switch 1 Channel 16-VQFN (3.5x3.5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Detection Switch
Applications Consumer Audio
Number of Channels 1
Interface I²C
Voltage - Supply 2.5V ~ 4.5V
Operating Temperature -40°C ~ 85°C (TA)
Specifications -
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-VQFN (3.5x3.5)
Base Part Number TS3A22
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TS3A227E-EVM

EVALUATION MODULE TS3A227E

Texas Instruments

¥6,516.00000 Details
You May Also Be Interested In

TS5USBA224RSWR

IC SW USB/AUDIO DPDT 10UQFN

Texas Instruments

¥120.00000 Details

TPS65994ADRSLR

DUAL PORT USB TYPE-C AND USB PD

Texas Instruments

¥619.00000 Details

SIP32102DB-T1-GE1

IC PWR SWITCH P-CHAN 1:1 12WCSP

Vishay Siliconix

¥141.00000 Details

CSD87334Q3DT

MOSFET 2N-CH 30V 20A 8SON

Texas Instruments

¥181.00000 Details

SRF2012-900YA

CMC 400MA 2LN 90 OHM SMD

Bourns Inc.

¥44.00000 Details

W25Q80DVSNIG

IC FLASH 8MBIT SPI 104MHZ 8SOIC

Winbond Electronics

¥48.00000 Details
Additional Resources
Standard Package 1
Other Names 296-38654-1