JPY | USD

Price & Procurement
3,940 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 358.00000 ¥358.00
10 321.40000 ¥3,214.00
25 303.24000 ¥7,581.00
100 258.34000 ¥25,834.00
250 242.57200 ¥60,643.00
500 212.25000 ¥106,125.00
1,000 200.23700 ¥200,237.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-25093-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 3,940 - Immediate
  • Unit Price: ¥201.22150
  • Cut Tape (CT)  : 296-25093-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,940 - Immediate
  • Unit Price: ¥360.00000
  • Tube  : 296-34682-5-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 363 - Immediate
    9,990 - Factory Stock 
  • Unit Price: ¥381.00000

TRSF3232EIPWR

Datasheet
Digi-Key Part Number 296-25093-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TRSF3232EIPWR
Copy  
Description IC TRANSCEIVER FULL 2/2 16TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TRSF3232ECPW
EDA / CAD Models TRSF3232EIPWR by SnapEDA
TRSF3232EIPWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 1Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number TRSF3232
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STI-055A24AX

SWITCH TACTILE, SPST-NO, 0.02A 1

Mitsumi Electric Company Ltd

¥38.00000 Details

ESMC-M-32-SGS-SMT-A-PP-T/R

CONN HEADER VERT SMT 32POS 1.27M

Adam Tech

¥266.00000 Details

TCAN332DCNR

IC TRANSCEIVER 1/1 SOT23-8

Texas Instruments

¥335.00000 Details

CAT24C128WI-GT3

IC EEPROM 128KBIT I2C 1MHZ 8SOIC

ON Semiconductor

¥41.00000 Details

ABM3-24.000MHZ-D2Y-T

CRYSTAL 24.0000MHZ 18PF SMD

Abracon LLC

¥118.00000 Details

10118193-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

¥52.00000 Details
Additional Resources
Standard Package 1
Other Names 296-25093-6