TRSF3232EIDBR 2/2 Transceiver Full RS232 16-SSOP
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 296-25090-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 8,000 - Factory Stock 
  • Unit Price: ¥200.76550
  • Cut Tape (CT)  : 296-25090-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,829 - Immediate
  • Unit Price: ¥338.00000

TRSF3232EIDBR

Datasheet
Digi-Key Part Number 296-25090-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TRSF3232EIDBR
Copy  
Description IC TRANSCEIVER FULL 2/2 16SSOP
Copy  
Detailed Description

2/2 Transceiver Full RS232 16-SSOP

Copy  
Customer Reference
Documents & Media
Datasheets TRSF3232E
EDA / CAD Models TRSF3232EIDBR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 1Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number TRSF3232
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX3232MDBREP

IC TRANSCEIVER FULL 2/2 16SSOP

Texas Instruments

¥830.00000 Details

ST3232EBTR

IC TRANSCEIVER FULL 2/2 16TSSOP

STMicroelectronics

¥172.00000 Details

ST3232BTR

IC TRANSCEIVER FULL 2/2 16TSSOP

STMicroelectronics

¥174.00000 Details
Additional Resources
Standard Package 1
Other Names 296-25090-6