TRF37A75IDSGT RF Amplifier IC General Purpose 40MHz ~ 6GHz 8-WSON (2x2)
Price & Procurement
365 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 186.00000 ¥186
10 167.80000 ¥1,678
25 149.84000 ¥3,746
100 134.83000 ¥13,483

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37886-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥119.84800
  • Cut Tape (CT)  : 296-37886-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 365 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥186.00000
  • Tape & Reel (TR)  : 296-41010-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥90.69500

TRF37A75IDSGT

Datasheet
Digi-Key Part Number 296-37886-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TRF37A75IDSGT
Copy  
Description IC RF AMP GP 40MHZ-6GHZ 8WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Amplifier IC General Purpose 40MHz ~ 6GHz 8-WSON (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets TRF37A75 Datasheet
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page TRF37A75IDSGT Specifications
EDA / CAD Models TRF37A75IDSGT by SnapEDA
TRF37A75IDSGT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 40MHz ~ 6GHz
P1dB 19dBm
Gain 12dB
Noise Figure 4dB
RF Type General Purpose
Voltage - Supply 4.5V ~ 5.25V
Current - Supply 80mA
Test Frequency 2GHz
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
Base Part Number TRF37A75
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TRF37A75EVM

EVAL MODULE FOR TRF37A75

Texas Instruments

¥6,926.00000 Details
You May Also Be Interested In

PE43711B-Z

RF ATTENUATOR 31.5DB 50OHM 24QFN

pSemi

¥876.00000 Details

TRF37A75EVM

EVAL MODULE FOR TRF37A75

Texas Instruments

¥6,926.00000 Details

TRF37B73IDSGT

IC RF AMP 1MHZ-6GHZ 8WSON

Texas Instruments

¥205.00000 Details

TRF37D73EVM

EVAL MODULE FOR TRF37A73

Texas Instruments

¥6,926.00000 Details

TRF37D73IDSGT

IC RF AMP 1MHZ-6GHZ 8WSON

Texas Instruments

¥205.00000 Details

TRF37D73IDSGR

IC RF AMP 1MHZ-6GHZ 8WSON

Texas Instruments

¥178.00000 Details
Additional Resources
Standard Package 1
Other Names 296-37886-6