JPY | USD

Photo Not Available
TPSM828212SILR Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1A 2.4V - 5.5V Input
Price & Procurement
3,000 In Stock
Can ship immediately Factory Stock : 6,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 328.00000 ¥328
10 294.80000 ¥2,948
25 278.12000 ¥6,953
100 236.99000 ¥23,699
250 222.53200 ¥55,633
500 194.71400 ¥97,357
1,000 175.29500 ¥175,295

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-TPSM828212SILRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: ¥175.29500
  • Digi-Reel®  : 296-TPSM828212SILRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: Digi-Reel®

TPSM828212SILR

Datasheet
Digi-Key Part Number 296-TPSM828212SILRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPSM828212SILR
Copy  
Description 5.5-V INPUT, 1-A STEP-DOWN MODUL
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1A 2.4V - 5.5V Input

Copy  
Customer Reference
Documents & Media
Datasheets TPSM82821, TPSM82822
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MicroSiP™
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 5.5V
Voltage - Output 1 1.8V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A
Applications ITE (Commercial)
Features Remote On/Off
Operating Temperature -40°C ~ 125°C
Efficiency 95%
Mounting Type Surface Mount
Package / Case 10-TFDFN Module
Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
Supplier Device Package 10-uSIP (2.5x2)
Control Features -
Approval Agency -
Standard Number -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPSM82821SILR

5.5-V INPUT, 1-A STEP-DOWN MODUL

Texas Instruments

¥328.00000 Details

TPSM828211SILR

5.5-V INPUT, 1-A STEP-DOWN MODUL

Texas Instruments

¥328.00000 Details

TPSM828214SILR

5.5-V INPUT, 1-A STEP-DOWN MODUL

Texas Instruments

¥328.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TPSM828212SILRCT