JPY | USD

TPS929120AQPWPRQ1 LED Driver IC 12 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 24-HTSSOP
Price & Procurement
3,400 In Stock
Can ship immediately Factory Stock : 2,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 456.00000 ¥456
10 409.60000 ¥4,096
25 387.20000 ¥9,680
100 335.58000 ¥33,558
250 318.36800 ¥79,592
500 285.66800 ¥142,834
1,000 271.12300 ¥271,123

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-TPS929120AQPWPRQ1TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    2,000 - Factory Stock 
  • Unit Price: ¥271.12300
  • Digi-Reel®  : 296-TPS929120AQPWPRQ1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,400 - Immediate
    2,000 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS929120AQPWPRQ1

Datasheet
Digi-Key Part Number 296-TPS929120AQPWPRQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS929120AQPWPRQ1
Copy  
Description 12-CHANNEL AUTOMOTIVE 40V HIGHSI
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

LED Driver IC 12 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 24-HTSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TPS929120-Q1
PCN Design/Specification TPS929120-Q1 24/Mar/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 12
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 40V
Voltage - Output 4.75V ~ 5.25V
Current - Output / Channel -
Frequency 10kHz ~ 1MHz
Dimming Analog, PWM
Applications Automotive
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-HTSSOP
Base Part Number TPS929120
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TPS929120QPWPRQ1

12 CHANNEL AUTOMOTIVE FLEXLED DR

Texas Instruments

¥456.00000 Details

TPS92611QDGNRQ1

LED DRIVER

Texas Instruments

¥140.00000 Details

TPS92638QPWPRQ1

IC PWM LED DVR 8CH 20HTSSOP

Texas Instruments

¥346.00000 Details

TPS929120EVM

POWER MANAGEMENT

Texas Instruments

¥41,847.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TPS929120AQPWPRQ1CT