JPY | USD
Favorite

TPS92638QPWPRQ1 LED Driver IC 8 Output Linear Analog, PWM Dimming 70mA 20-HTSSOP
Price & Procurement
3,708 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 320.00000 ¥320
10 287.50000 ¥2,875
25 271.84000 ¥6,796
100 223.52000 ¥22,352
250 200.56400 ¥50,141
500 193.31600 ¥96,658
1,000 160.69400 ¥160,694

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-41953-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥154.65250
  • Digi-Reel®  : 296-41953-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,708 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS92638QPWPRQ1

Datasheet
Digi-Key Part Number 296-41953-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS92638QPWPRQ1
Copy  
Description IC PWM LED DVR 8CH 20HTSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Driver IC 8 Output Linear Analog, PWM Dimming 70mA 20-HTSSOP

Copy  
Documents & Media
Datasheets TPS92638-Q1 Datasheet
Manufacturer Product Page TPS92638QPWPRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 8
Voltage - Supply (Min) 5V
Voltage - Supply (Max) 40V
Voltage - Output -
Current - Output / Channel 70mA
Frequency -
Dimming Analog, PWM
Applications Automotive
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
Base Part Number TPS926
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TLC5916IDR

IC LED DRIVER LIN 120MA 16SOIC

Texas Instruments

¥157.00000 Details

TPS92630QPWPRQ1

IC N-CH CTRLR LED DRVR 16HTSSOP

Texas Instruments

¥241.00000 Details

LW Q38G-Q1OO-3K6L-1

LED COOL WHITE DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

¥50.00000 Details

TPS92611QDGNRQ1

LED DRIVER

Texas Instruments

¥130.00000 Details
Additional Resources
Standard Package 1
Other Names 296-41953-1