JPY | USD

TPS92518HVQPWPTQ1 LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 24-HTSSOP
Price & Procurement
427 In Stock
Can ship immediately Factory Stock : 9,750
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 339.00000 ¥339
10 304.90000 ¥3,049
25 288.16000 ¥7,204
100 249.75000 ¥24,975

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

TPS92518HVQPWPTQ1

Datasheet
Digi-Key Part Number 296-TPS92518HVQPWPTQ1DKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS92518HVQPWPTQ1
Copy  
Description TPS92518HVQPWPTQ1
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 24-HTSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TPS92518-Q1 Datasheet
Featured Product TPS92518 Dual Buck LED Controllers
Manufacturer Product Page TPS92518HVQPWPTQ1 Specifications
EDA / CAD Models TPS92518HVQPWPTQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type DC DC Controller
Topology Step-Down (Buck)
Internal Switch(s) No
Number of Outputs 2
Voltage - Supply (Min) 6.5V
Voltage - Supply (Max) 65V
Voltage - Output 62V
Current - Output / Channel -
Frequency 2MHz
Dimming Analog, PWM
Applications Automotive, Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-HTSSOP
Base Part Number TPS92518
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-TPS92518HVQPWPTQ1DKR