JPY | USD

Photo Not Available
TPS92391RHBR LED Driver IC 6 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, I²C, PWM Dimming 32-VQFN (5x5)
Price & Procurement
2,780 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 453.00000 ¥453
10 407.70000 ¥4,077
25 385.40000 ¥9,635
100 334.02000 ¥33,402
250 316.88800 ¥79,222
500 284.34400 ¥142,172
1,000 269.86400 ¥269,864

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 296-TPS92391RHBRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,780 - Immediate
  • Unit Price: Digi-Reel®

TPS92391RHBR

Digi-Key Part Number 296-TPS92391RHBRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS92391RHBR
Copy  
Description BOOST/SEPIC HIGH DIMMING PERFORM
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

LED Driver IC 6 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, I²C, PWM Dimming 32-VQFN (5x5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type DC DC Controller
Topology SEPIC, Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 6
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 0V ~ 48V
Current - Output / Channel -
Frequency 100kHz ~ 2.2MHz
Dimming Analog, I²C, PWM
Applications Backlight
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS92390RHBR

BOOST/SEPIC HIGH DIMMING PERFORM

Texas Instruments

¥384.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TPS92391RHBRCT