JPY | USD

TPS8268180SIPR Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1.6A 2.5V - 5.5V Input
Price & Procurement
4,299 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 385.00000 ¥385.00
10 346.00000 ¥3,460.00
25 327.16000 ¥8,179.00
100 283.55000 ¥28,355.00
250 269.00400 ¥67,251.00
500 241.37800 ¥120,689.00
1,000 240.06100 ¥240,061.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-42397-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥240.06100
  • Digi-Reel®  : 296-42397-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,299 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-42291-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥309.05200
  • Cut Tape (CT)  : 296-42291-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 232 - Immediate
  • Unit Price: ¥443.00000
  • Digi-Reel®  : 296-42291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 232 - Immediate
  • Unit Price: Digi-Reel®

TPS8268180SIPR

Datasheet
Digi-Key Part Number 296-42397-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS8268180SIPR
Copy  
Description DC DC CONVERTER 1.8V
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1.6A 2.5V - 5.5V Input

Copy  
Customer Reference
Documents & Media
Datasheets TPS8268zzz
Featured Product Power Management
Reference Design Library TPS8268180EVM-589: 1.8V @ 1.6A, 2.5 ~ 5.5Vin, Buck
Manufacturer Product Page TPS8268180SIPR Specifications
EDA / CAD Models TPS8268180SIPR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MicroSip™
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 1.8V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.6A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case 9-SMD Module
Size / Dimension 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm)
Supplier Device Package 9-uSIP (2.6x2.9)
Base Part Number TPS8268180
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS8268180EVM-589

EVALUATION MODULE TPS8268180

Texas Instruments

¥6,942.00000 Details
You May Also Be Interested In

TPS82130SILT

DC DC CONVERTER 0.9-5V

Texas Instruments

¥515.00000 Details

TPS8268120SIPR

DC DC CONVERTER 1.2V

Texas Instruments

¥385.00000 Details

LMZ10500SILT

DC DC CONVERTER 0.6-3.6V 2W

Texas Instruments

¥301.00000 Details

ICM-42605

IMU ACCEL/GYRO/TEMP I2C/SPI LGA

TDK InvenSense

¥688.00000 Details

NCP161AMX330TBG

IC REG LINEAR 3.3V 450MA 4XDFN

ON Semiconductor

¥59.00000 Details

TPS81256SIPR

IC REG BOOST 5V 9USIP

Texas Instruments

¥352.00000 Details
Additional Resources
Standard Package 1
Other Names 296-42397-1