JPY | USD

TPS8268150SIPT Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 1.6A 2.5V - 5.5V Input
Price & Procurement
250 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
250 309.05200 ¥77,263.00
500 277.31400 ¥138,657.00
1,000 275.80200 ¥275,802.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 296-TPS8268150SIPTCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 250 - Immediate
    183 - Factory Stock 
  • Unit Price: ¥443.00000
  • Digi-Reel®  : 296-TPS8268150SIPTDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 250 - Immediate
    183 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TPS8268150SIPR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥240.06100

TPS8268150SIPT

Datasheet
Digi-Key Part Number 296-TPS8268150SIPTTR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS8268150SIPT
Copy  
Description DC DC CONVERTER 1.5V 1.6A
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 1.6A 2.5V - 5.5V Input

Copy  
Customer Reference
Documents & Media
Datasheets TPS8268150, 105, 090
Featured Product Power Management
Manufacturer Product Page TPS8268150SIPT Specifications
EDA / CAD Models TPS8268150SIPT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MicroSip™
Packaging Tape & Reel (TR) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 1.5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.6A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case 9-SMD Module
Size / Dimension 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm)
Supplier Device Package 9-uSIP (2.6x2.9)
Base Part Number TPS8268150
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 250
Other Names 296-40990-2
296-40990-2-ND
296-TPS8268150SIPTTR
TPS8268150SIPT-ND