TPS82130SILR Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 3A 3V - 17V Input
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 446.00000 ¥446
10 401.20000 ¥4,012
100 328.67000 ¥32,867
500 279.79400 ¥139,897
1,000 278.26800 ¥278,268

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47436-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥278.26833
  • Digi-Reel®  : 296-47436-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-43922-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥358.70800
  • Cut Tape (CT)  : 296-43922-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥514.00000
  • Digi-Reel®  : 296-43922-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS82130SILR

Datasheet
Digi-Key Part Number 296-47436-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS82130SILR
Copy  
Description DC DC CONVERTER 0.9-5V
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 3A 3V - 17V Input

Copy  
Customer Reference
Documents & Media
Datasheets TPS82130 Datasheet
Featured Product Power Management
Reference Design Library TPS82130EVM-720: 1.8V @ 3A, 3 ~ 17V in, Buck
PCN Assembly/Origin TPS82130SIL 27/Jun/2017
Manufacturer Product Page TPS82130SILR Specifications
EDA / CAD Models TPS82130SILR by SnapEDA
TPS82130SILR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MicroSip™
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 17V
Voltage - Output 1 0.9 ~ 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3A
Applications ITE (Commercial)
Features OTP
Operating Temperature -40°C ~ 125°C
Efficiency -
Mounting Type Surface Mount
Package / Case 8-LDFN Exposed Pad, Module
Size / Dimension 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)
Supplier Device Package 8-uSIP (3x2.8)
Base Part Number TPS82130
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS82130EVM-720

EVALUATION MODULE

Texas Instruments

¥6,926.00000 Details
You May Also Be Interested In

TPS82140SILR

DC DC CONVERTER 0.9-6V

Texas Instruments

¥545.00000 Details

TPS82150SILR

DC DC CONVERTER 0.9-6V

Texas Instruments

¥485.00000 Details

TPS82085SILR

DC DC CONVERTER 0.8-6V

Texas Instruments

¥437.00000 Details

SN74LVC1G08DCKR

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

¥46.00000 Details

BLM18SG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

¥16.00000 Details

TPS82130SILT

DC DC CONVERTER 0.9-5V

Texas Instruments

¥514.00000 Details
Additional Resources
Standard Package 1
Other Names 296-47436-1