JPY | USD

Price & Procurement
2,470 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 291.00000 ¥291
10 261.40000 ¥2,614
25 246.56000 ¥6,164
100 210.09000 ¥21,009
250 197.26800 ¥49,317
500 172.61000 ¥86,305
1,000 155.39400 ¥155,394

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TPS7B8733QDDARQ1

Digi-Key Part Number 296-TPS7B8733QDDARQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS7B8733QDDARQ1
Copy  
Description AUTOMOTIVE 500-MA, 40-V, LOW DRO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO PowerPad

Copy  
Customer Reference
Documents & Media
PCN Design/Specification TPS7B87-Q1 07/Jun/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.535V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 26µA
PSRR 70dB (1kHz)
Control Features Power Good
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number TPS7B8733
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS7B8833QKVURQ1

AUTOMOTIVE 500-MA, 40-V, LOW-DRO

Texas Instruments

¥252.00000 Details

TPS7B8633QDDARQ1

AUTOMOTIVE 500-MA, 40-V, ULTRA-L

Texas Instruments

¥272.00000 Details

BLM15EG121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

¥19.00000 Details

TPS549B22RVFT

IC REG BUCK ADJ 25A 40LQFN

Texas Instruments

¥1,223.00000 Details

TPS7B8750QDDARQ1

AUTOMOTIVE 500-MA, 40-V, LOW DRO

Texas Instruments

¥291.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TPS7B8733QDDARQ1CT