JPY | USD

TPS7B8433QWDRBRQ1 Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SON (3x3)
Price & Procurement
5,810 In Stock
Can ship immediately Factory Stock : 2,110
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 195.00000 ¥195
10 174.90000 ¥1,749
25 165.04000 ¥4,126
100 140.62000 ¥14,062
250 132.03600 ¥33,009
500 115.53000 ¥57,765
1,000 104.00800 ¥104,008

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 296-TPS7B8433QWDRBRQ1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,810 - Immediate
    2,110 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS7B8433QWDRBRQ1

Digi-Key Part Number 296-TPS7B8433QWDRBRQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS7B8433QWDRBRQ1
Copy  
Description AUTOMOTIVE 150-MA, 40-V, LOW-DRO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SON (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.225V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 26µA
PSRR 55dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
Base Part Number TPS7B8433
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS62172DSGT

IC REG BUCK 3.3V 500MA 8WSON

Texas Instruments

¥183.00000 Details

SN74LVC1G08YZPR

IC GATE AND 1CH 2-INP 5DSBGA

Texas Instruments

¥68.00000 Details

74LVC1G66GM,115

IC SWITCH SPST 6XSON

Nexperia USA Inc.

¥51.00000 Details

TPS7B8433QDCYRQ1

IC REG LIN 3.3V 150MA SOT223-4

Texas Instruments

¥201.00000 Details

TPS55288QRPMRQ1

36-V, 16-A BUCK-BOOST CONVERTER

Texas Instruments

¥833.00000 Details

TLV1702AIRUGR

IC COMPARATOR DUAL X2QFN

Texas Instruments

¥234.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TPS7B8433QWDRBRQ1CT