JPY | USD
Favorite

Price & Procurement
1,539 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 382.00000 ¥382
10 343.30000 ¥3,433
25 324.52000 ¥8,113
100 266.84000 ¥26,684
250 239.43200 ¥59,858
500 230.77800 ¥115,389
1,000 191.83400 ¥191,834

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-42395-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥184.62200
  • Digi-Reel®  : 296-42395-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,539 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS7B7702QPWPRQ1

Datasheet
Digi-Key Part Number 296-42395-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS7B7702QPWPRQ1
Copy  
Description IC REG LIN POS ADJ 16HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 2 Output 300mA 16-HTSSOP

Copy  
Documents & Media
Datasheets TPS7B770x-Q1 Datasheet
Featured Product Power Management
PCN Design/Specification TPS7B7701-Q1/TPS7B7702-Q1 24/Sep/2018
PCN Assembly/Origin TPS7B770 27/Jun/2017
Manufacturer Product Page TPS7B7702QPWPRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 2
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) 20V
Voltage Dropout (Max) 0.5V @ 100mA
Current - Output 300mA
Current - Quiescent (Iq) 1mA
PSRR 73dB (100Hz)
Control Features Current Limit, Enable
Protection Features Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-HTSSOP
Base Part Number TPS7B7
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

TPS7B7702EVM

EVAL MODULE TPS7B7702

Texas Instruments

¥10,757.00000 Details
You May Also Be Interested In

TPS3808G01QDBVRQ1

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

¥240.00000 Details

ADS7828EIPWRQ1

IC ADC 12BIT SAR 16TSSOP

Texas Instruments

¥1,021.00000 Details

TS3USB221AQRSERQ1

IC USB SWITCH DUAL 1X2 10UQFN

Texas Instruments

¥141.00000 Details

6PAIC3104IRHBRQ1

IC AUDIO CODEC 32VQFN

Texas Instruments

¥540.00000 Details

PCA9306IDCURQ1

IC TRNSLTR BIDIRECTIONAL US8

Texas Instruments

¥90.00000 Details

DP83848QSQ/NOPB

IC TRANSCEIVER 1/1 40FN

Texas Instruments

¥576.00000 Details
Additional Resources
Standard Package 1
Other Names 296-42395-1