JPY | USD
Favorite

TPS7A8801QRTJRQ1 Linear Voltage Regulator IC 2 Output 1A 20-WQFN (4x4)
Price & Procurement
2,989 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 428.00000 ¥428
10 384.20000 ¥3,842
25 363.20000 ¥9,080
100 298.65000 ¥29,865
250 267.97600 ¥66,994
500 258.28600 ¥129,143
1,000 214.70000 ¥214,700

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-49017-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 2,966 - Immediate
  • Unit Price: ¥214.70033
  • Digi-Reel®  : 296-49017-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,989 - Immediate
  • Unit Price: Digi-Reel®

TPS7A8801QRTJRQ1

Datasheet
Digi-Key Part Number 296-49017-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS7A8801QRTJRQ1
Copy  
Description IC REG LINEAR POS ADJ 1A 20QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 2 Output 1A 20-WQFN (4x4)

Copy  
Documents & Media
Datasheets TPS7A88-Q1 Datasheet
LDOs Quick Reference Guide
PCN Assembly/Origin Wafer Fab 04/Jan/2018
Manufacturer Product Page TPS7A8801QRTJRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 2
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.15V
Voltage Dropout (Max) 0.225V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 3.5mA
Current - Supply (Max) 4mA
PSRR 40dB (500kHz)
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-WQFN (4x4)
Base Part Number TPS7A8
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPD4E05U06DQAR

TVS DIODE 5.5V 14V 10SON

Texas Instruments

¥70.00000 Details

TPS7A8101QDRBRQ1

IC REG LINEAR POS ADJ 1A 8SON

Texas Instruments

¥317.00000 Details

PESD36VS1UL,315

TVS DIODE 36V 80V DFN1006-2

Nexperia USA Inc.

¥38.00000 Details

VSSAF5L45-M3/6A

DIODE SCHOTTKY 45V 3A DO221AC

Vishay Semiconductor Diodes Division

¥78.00000 Details

VEMD1160X01

PHOTODIODE 780 TO 1050 NM

Vishay Semiconductor Opto Division

¥115.00000 Details

BAT54LP-7B

DIODE SCHOTTKY 30V 200MA 2DFN

Diodes Incorporated

¥47.00000 Details
Additional Resources
Standard Package 1
Other Names 296-49017-1