JPY | USD
Favorite

Price & Procurement
2,849 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 317.00000 ¥317
10 285.00000 ¥2,850
25 269.52000 ¥6,738
100 221.58000 ¥22,158
250 198.82400 ¥49,706
500 191.63800 ¥95,819
1,000 159.29900 ¥159,299

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40980-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥159.29900
  • Digi-Reel®  : 296-40980-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,849 - Immediate
  • Unit Price: Digi-Reel®

TPS7A8101QDRBRQ1

Datasheet
Digi-Key Part Number 296-40980-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS7A8101QDRBRQ1
Copy  
Description IC REG LINEAR POS ADJ 1A 8SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A 8-SON (3x3)

Copy  
Documents & Media
Datasheets TPS7A8101-Q1
Featured Product Power Management
Manufacturer Product Page TPS7A8101QDRBRQ1 Specifications
EDA / CAD Models TPS7A8101QDRBRQ1 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 6V
Voltage Dropout (Max) 0.5V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 100µA
Current - Supply (Max) 350µA
PSRR 48dB ~ 38dB (100Hz ~ 1MHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
Base Part Number TPS7A8
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LP87524BRNFRQ1

IC REG BUCK PROG 4A QD 26VQFN

Texas Instruments

¥645.00000 Details

CX3225SA40000D0PTWCC

CRYSTAL 40MHZ SMD

Kyocera International Inc. Electronic Components

¥115.00000 Details

MX25V1635FZNQ

IC FLASH 16M SPI 80MHZ 8WSON

Macronix

¥89.00000 Details

TPS7A8801RTJR

IC REG LINEAR POS ADJ 1A 20QFN

Texas Instruments

¥352.00000 Details

TMP112AIDRLR

SENSOR DIGITAL -40C-125C 6SOT

Texas Instruments

¥310.00000 Details

TPS79601DRBR

IC REG LINEAR POS ADJ 1A 8SON

Texas Instruments

¥346.00000 Details
Additional Resources
Standard Package 1
Other Names 296-40980-1