JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 529.00000 ¥529.00
10 474.70000 ¥4,747.00
25 448.80000 ¥11,220.00
100 388.96000 ¥38,896.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-TPS7A5301RPSRTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥286.33767

TPS7A5301RPST

Digi-Key Part Number 296-TPS7A5301RPSTCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS7A5301RPST
Copy  
Description IC REG LINEAR POS ADJ 4A 12VQFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 12-VQFN-HR (2.2x2.5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.15V
Voltage Dropout (Max) 0.375V @ 3A
Current - Output 4A
Current - Quiescent (Iq) 4mA
Current - Supply (Max) 5.5mA
PSRR 35dB ~ 44dB (10kHz ~ 500kHz)
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 12-VFQFN
Supplier Device Package 12-VQFN-HR (2.2x2.5)
Base Part Number TPS7A5301
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS7A5401RPST

IC REG LINEAR POS ADJ 4A 12VQFN

Texas Instruments

¥599.00000 Details

INA2180A2IDSGR

IC CURR SENSE 2 CIRCUIT

Texas Instruments

¥84.00000 Details

TPS7A8400ARGRR

IC REG LINEAR 3A 20VQFN

Texas Instruments

¥589.00000 Details

TPS7A5301RPSR

IC REG LINEAR POS ADJ 4A 12VQFN

Texas Instruments

¥286.33767 Details

TPS7A5301QRGRRQ1

IC REG LINEAR POS ADJ 3A 20QFN

Texas Instruments

¥616.00000 Details

TPS7A9201DSKR

IC REG LINEAR POS ADJ 2A 10SON

Texas Instruments

¥285.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TPS7A5301RPSTCT