JPY | USD
Favorite

TPS7A3725DRVR Linear Voltage Regulator IC 1 Output 1A 6-WSON (2x2)
Price & Procurement
935 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 199.00000 ¥199
10 179.10000 ¥1,791
25 168.88000 ¥4,222
100 135.11000 ¥13,511
250 118.22400 ¥29,556
500 114.84600 ¥57,423
1,000 91.20200 ¥91,202

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-40975-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥87.82400
  • Cut Tape (CT)  : 296-40975-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 935 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥199.00000
  • Tape & Reel (TR)  : 296-36513-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥135.92800
  • Cut Tape (CT)  : 296-36513-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 192 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥229.00000
  • Digi-Reel®  : 296-36513-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 192 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS7A3725DRVR

Datasheet
Digi-Key Part Number 296-40975-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS7A3725DRVR
Copy  
Description IC REG LINEAR 2.5V 1A 6SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A 6-WSON (2x2)

Copy  
Documents & Media
Datasheets TPS7A37xx
Featured Product Power Management
Manufacturer Product Page TPS7A3725DRVR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.2V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 400µA
Current - Supply (Max) 1.3mA
PSRR 58dB ~ 37dB (100Hz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
Base Part Number TPS7A3725
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

0001.2516

FUSE CERM 16A 250VAC 125VDC 5X20

Schurter Inc.

¥72.00000 Details

CFS-1002MA

SWITCH DIP SPST 100MA 6V

Nidec Copal Electronics

¥320.00000 Details

LMZ20502SILR

DC DC CONVERTER 0.8-3.6V

Texas Instruments

¥515.00000 Details

TPS7A3725DRVT

IC REG LINEAR 2.5V 1A 6SON

Texas Instruments

¥229.00000 Details

0877600816

CONN HEADER R/A 8POS 2MM

Molex

¥79.00000 Details

IPL1-104-01-L-D-K

CONN HEADER VERT 8POS 2.54MM

Samtec Inc.

¥314.00000 Details
Additional Resources
Standard Package 1
Other Names 296-40975-6