JPY | USD
Favorite

Price & Procurement
2,987 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 258.00000 ¥258
10 232.00000 ¥2,320
25 218.96000 ¥5,474
100 175.16000 ¥17,516

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-37133-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥153.26400
  • Digi-Reel®  : 296-37133-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,987 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-40972-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥99.00367
  • Cut Tape (CT)  : 296-40972-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,149 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥225.00000
  • Digi-Reel®  : 296-40972-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,149 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS7A3501DRVT

Datasheet
Digi-Key Part Number 296-37133-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS7A3501DRVT
Copy  
Description IC REG LINEAR POS ADJ 1A 6SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A 6-WSON (2x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5V
Voltage - Output (Min/Fixed) 1.21V
Voltage - Output (Max) 4.5V
Voltage Dropout (Max) -
Current - Output 1A
Current - Quiescent (Iq) 5mA
PSRR 55dB ~ 42dB (10kHz ~ 1MHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
Base Part Number TPS7A3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS7A3501DRVR

IC REG LINEAR POS ADJ 1A 6SON

Texas Instruments

¥225.00000 Details

CAT6243-ADJMT5T3

IC REG LINEAR POS ADJ 1A 6WDFN

ON Semiconductor

¥137.00000 Details
Additional Resources
Standard Package 1
Other Names 296-37133-1