JPY | USD
Favorite

TPS7A1601QDGNRQ1 Linear Voltage Regulator IC 1 Output 100mA 8-MSOP-PowerPad
Price & Procurement
4,060 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 330.00000 ¥330
10 296.20000 ¥2,962
25 280.08000 ¥7,002
100 230.29000 ¥23,029
250 206.64400 ¥51,661
500 199.17400 ¥99,587
1,000 165.56300 ¥165,563

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-36852-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥159.33920
  • Digi-Reel®  : 296-36852-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,060 - Immediate
  • Unit Price: Digi-Reel®

TPS7A1601QDGNRQ1

Datasheet
Digi-Key Part Number 296-36852-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS7A1601QDGNRQ1
Copy  
Description IC REG LIN POS ADJ 100MA 8MSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 100mA 8-MSOP-PowerPad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 18.5V
Voltage Dropout (Max) 0.5V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 15µA
PSRR 50dB (100Hz)
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
Base Part Number TPS7A1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

INA225AQDGKRQ1

IC CURRENT SHUNT MONITOR 8VSSOP

Texas Instruments

¥275.00000 Details

SZMM5Z10VT1G

DIODE ZENER 10V 500MW SOD523

ON Semiconductor

¥43.00000 Details

NSR0240P2T5G

DIODE SCHOTTKY 40V 200MA SOD923

ON Semiconductor

¥34.00000 Details

TPS3701DDCR

IC COMP WINDOW W/REF 6SOT

Texas Instruments

¥264.00000 Details

TLV3201AQDCKRQ1

IC COMPARATOR PUSH PULL SC70-5

Texas Instruments

¥178.00000 Details

PMEG6010CEJ,115

DIODE SCHOTTKY 60V 1A SOD323F

Nexperia USA Inc.

¥42.00000 Details
Additional Resources
Standard Package 1
Other Names 296-36852-1