JPY | USD

Price & Procurement
2,895 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 187.00000 ¥187.00
10 167.30000 ¥1,673.00
25 158.72000 ¥3,968.00
100 130.38000 ¥13,038.00
250 121.88000 ¥30,470.00
500 107.70400 ¥53,852.00
1,000 93.58700 ¥93,587.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TPS7A0223PDQNR

Datasheet
Digi-Key Part Number 296-TPS7A0223PDQNRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS7A0223PDQNR
Copy  
Description IC REG LINEAR 2.3V 200MA 4X2SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)

Copy  
Customer Reference
Documents & Media
Datasheets TPS7A0
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.45V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 60nA
PSRR 55dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-X2SON (1x1)
Base Part Number TPS7A0223
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-TPS7A0223PDQNRCT