JPY | USD
Favorite

TPS79518DCQR Linear Voltage Regulator IC 1 Output 500mA SOT-223-6
Price & Procurement
2,913 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 336.00000 ¥336
10 301.40000 ¥3,014
25 284.96000 ¥7,124
100 234.29000 ¥23,429
250 210.23200 ¥52,558
500 202.63200 ¥101,316
1,000 168.43800 ¥168,438

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-13808-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥168.43800
  • Cut Tape (CT)  : 296-13808-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,913 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥336.00000
  • Tube  : 296-27104-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
    5,460 - Factory Stock 
  • Unit Price: ¥403.00000
  • Tube  : TPS79518DCQG4-ND
  • Minimum Quantity: 234  Non-Stock 
  • Quantity Available: 5,460 - Factory Stock 
  • Unit Price: ¥281.15385

TPS79518DCQR

Datasheet
Digi-Key Part Number 296-13808-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS79518DCQR
Copy  
Description IC REG LIN 1.8V 500MA SOT223-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA SOT-223-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 500mA
Current - Quiescent (Iq) 385µA
PSRR 59dB ~ 39dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-223-6
Supplier Device Package SOT-223-6
Base Part Number TPS795
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

DEM-SOT223LDO

DEMO MODULE FOR SOT-223 LDO'S

Texas Instruments

¥766.00000 Details

TPS78633EVM-207

EVAL MOD FOR TPS78633

Texas Instruments

¥5,858.00000 Details
You May Also Be Interested In

TPS79533DCQR

IC REG LIN 3.3V 500MA SOT223-6

Texas Instruments

¥336.00000 Details

TPS79501DCQR

IC REG LIN POS ADJ 500MA SOT223

Texas Instruments

¥336.00000 Details

TPS79525DCQR

IC REG LIN 2.5V 500MA SOT223-6

Texas Instruments

¥336.00000 Details
Additional Resources
Standard Package 1
Other Names 296-13808-6