Price & Procurement
2,417 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 488.00000 ¥488
10 438.00000 ¥4,380
25 414.08000 ¥10,352
100 358.87000 ¥35,887
250 340.46000 ¥85,115
500 305.49600 ¥152,748
1,000 303.82800 ¥303,828

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-29079-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥303.82800
  • Cut Tape (CT)  : 296-29079-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,417 - Immediate
  • Unit Price: ¥488.00000
  • Tape & Reel (TR)  : 296-25153-2-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥391.73600

TPS78601DRBR

Datasheet
Digi-Key Part Number 296-29079-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS78601DRBR
Copy  
Description IC REG LINEAR POS ADJ 1.5A 8SON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SON (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets TPS78628KTTR
Featured Product Power Management
HTML Datasheet TPS78628KTTR
EDA / CAD Models TPS78601DRBR by SnapEDA
TPS78601DRBR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 5.5V
Voltage Dropout (Max) 0.47V @ 1.5A
Current - Output 1.5A
Current - Quiescent (Iq) 385µA
PSRR 59dB ~ 32dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
Base Part Number TPS78601
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SN74LVC2G00DCTR

IC GATE NAND 2CH 2-INP SM8

Texas Instruments

¥101.00000 Details

TPS73501DRBR

IC REG LINEAR POS ADJ 500MA 8SON

Texas Instruments

¥192.00000 Details

TPS79501DRBR

IC REG LINEAR POS ADJ 500MA 8SON

Texas Instruments

¥364.00000 Details

TLC393CPWR

IC VOLT COMPARATOR DUAL 8-TSSOP

Texas Instruments

¥161.00000 Details

SY89874UMG

IC CLK BUFFER 1:2 2.5GHZ 16MLF

Microchip Technology

¥1,073.00000 Details

ACPL-064L-500E

OPTOISO 3.75KV 2CH PUSH PULL 8SO

Broadcom Limited

¥616.00000 Details
Additional Resources
Standard Package 1
Other Names 296-29079-6