JPY | USD

Photo Not Available
TPS78518QKVURQ1 Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 217.00000 ¥217
10 194.70000 ¥1,947
25 183.56000 ¥4,589
100 156.41000 ¥15,641
250 146.86800 ¥36,717
500 128.51200 ¥64,256
1,000 115.69500 ¥115,695

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-TPS78518QKVURQ1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥110.24120

TPS78518QKVURQ1

Datasheet
Digi-Key Part Number 296-TPS78518QKVURQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS78518QKVURQ1
Copy  
Description AUTOMOTIVE, 1-A, HIGH-ACCURACY,
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5

Copy  
Customer Reference
Documents & Media
Datasheets TPS785-Q1
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.54V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 40µA
PSRR 60dB ~ 30dB (1kHz ~ 1MHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package TO-252-5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-TPS78518QKVURQ1CT