JPY | USD
Favorite

TPS74801RGWT Linear Voltage Regulator IC 1 Output 1.5A 20-VQFN (5x5)
Price & Procurement
1,408 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 280.00000 ¥280
10 251.40000 ¥2,514
25 237.16000 ¥5,929
100 189.70000 ¥18,970

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-21977-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥107.17067
  • Cut Tape (CT)  : 296-21977-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,853 - Immediate
  • Unit Price: ¥244.00000
  • Digi-Reel®  : 296-21977-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,853 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-27073-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: ¥165.99200
  • Cut Tape (CT)  : 296-27073-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,408 - Immediate
  • Unit Price: ¥280.00000
  • Tape & Reel (TR)  : TPS74801RGWRG4-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥107.17067
  • Tape & Reel (TR)  : TPS74801RGWTG4-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥161.24800

TPS74801RGWT

Datasheet
Digi-Key Part Number 296-27073-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS74801RGWT
Copy  
Description IC REG LIN POS ADJ 1.5A 20VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1.5A 20-VQFN (5x5)

Copy  
Documents & Media
Datasheets TPS74801
Design Resources TPS74801 Design with WEBENCH® Power Designer
Featured Product Power Management
PCN Assembly/Origin Mult Dev 27/Dec/2019
Manufacturer Product Page TPS74801RGWT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 3.6V
Voltage Dropout (Max) 0.16V @ 1.5A
Current - Output 1.5A
PSRR 50dB ~ 30dB (1kHz ~ 300kHz)
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-VQFN (5x5)
Base Part Number TPS748
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS74801EVM-177

TPS74801EVM-177

Texas Instruments

¥2,764.00000 Details
You May Also Be Interested In

TUSB4041IPAPR

IC USB 2.0 4PORT HUB 64HTQFP

Texas Instruments

¥669.00000 Details
Additional Resources
Standard Package 1
Other Names 296-27073-6