JPY | USD
Favorite

TPS74801RGWR Linear Voltage Regulator IC 1 Output 1.5A 20-VQFN (5x5)
Price & Procurement
6,240 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 239.00000 ¥239
10 214.80000 ¥2,148
25 202.64000 ¥5,066
100 162.11000 ¥16,211
250 141.84400 ¥35,461
500 137.79000 ¥68,895
1,000 109.42100 ¥109,421

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-21977-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥105.36867
  • Cut Tape (CT)  : 296-21977-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,240 - Immediate
  • Unit Price: ¥239.00000
  • Tape & Reel (TR)  : 296-27073-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,692 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥163.20000
  • Cut Tape (CT)  : 296-27073-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,692 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥275.00000
  • Digi-Reel®  : 296-27073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,692 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TPS74801RGWRG4-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥105.36867
  • Tape & Reel (TR)  : TPS74801RGWTG4-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥158.53600

TPS74801RGWR

Datasheet
Digi-Key Part Number 296-21977-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS74801RGWR
Copy  
Description IC REG LIN POS ADJ 1.5A 20VQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1.5A 20-VQFN (5x5)

Copy  
Documents & Media
Datasheets TPS74801
Manufacturer Product Page TPS74801RGWR Specifications
Design Resources TPS74801 Design with WEBENCH® Power Designer
Featured Product Power Management
PCN Assembly/Origin Mult Dev 27/Dec/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 3.6V
Voltage Dropout (Max) 0.16V @ 1.5A
Current - Output 1.5A
PSRR 50dB ~ 30dB (1kHz ~ 300kHz)
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-VQFN (5x5)
Base Part Number TPS748
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS74801EVM-177

TPS74801EVM-177

Texas Instruments

¥2,717.00000 Details
You May Also Be Interested In

TPS7A4533KTTR

IC REG LIN 3.3V 1.5A DDPAK/TO263

Texas Instruments

¥389.00000 Details

ECS-240-20-30B-TR

CRYSTAL 24.0000MHZ 20PF SMD

ECS Inc.

¥168.00000 Details

TUSB4041IPAPR

IC USB 2.0 4PORT HUB 64HTQFP

Texas Instruments

¥657.00000 Details

TPS2001CDGNR

IC PWR SWITCH N-CHAN 1:1 8MSOP

Texas Instruments

¥124.00000 Details

TPS2001CDGN

IC PWR SWITCH N-CHAN 1:1 8MSOP

Texas Instruments

¥149.00000 Details

TPS7A4533DCQR

IC REG LINEAR 3.3V 1.5A SOT223-6

Texas Instruments

¥349.00000 Details
Additional Resources
Standard Package 1
Other Names 296-21977-6