Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 159.00000 ¥159
10 141.80000 ¥1,418
25 134.60000 ¥3,365
100 110.55000 ¥11,055
250 103.34400 ¥25,836
500 91.33000 ¥45,665
1,000 79.35800 ¥79,358

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TPS74512PQWDRVRQ1

Datasheet
Digi-Key Part Number 296-TPS74512PQWDRVRQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS74512PQWDRVRQ1
Copy  
Description IC REG LINEAR 1.2V 500MA 6WSON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets TPS745-Q1
Manufacturer Product Page TPS74512PQWDRVRQ1 Specifications
EDA / CAD Models TPS74512PQWDRVRQ1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.285V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 36µA
PSRR 57dB ~ 35dB (1kHz ~ 1MHz)
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
Base Part Number TPS745
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS74525PQWDRVRQ1

IC REG LINEAR 2.5V 500MA 6WSON

Texas Instruments

¥159.00000 Details

FPF2102

IC PWR SWITCH P-CHAN 1:1 SOT23-5

onsemi

¥123.00000 Details

74HC125D,653

IC BUFFER NON-INVERT 6V 14SO

Nexperia USA Inc.

¥53.00000 Details

BAT54LPS-7

DIODE SCHOTTKY 30V 200MA 2DFN

Diodes Incorporated

¥53.00000 Details

TPS74518PQWDRVRQ1

IC REG LINEAR 1.8V 500MA 6WSON

Texas Instruments

¥159.00000 Details

LP5912-1.0DRVR

IC REG LINEAR 1V 500MA 6WSON

Texas Instruments

¥159.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TPS74512PQWDRVRQ1CT