Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 335.00000 ¥335
10 301.10000 ¥3,011
25 284.68000 ¥7,117
100 246.71000 ¥24,671
250 234.05200 ¥58,513
500 210.01800 ¥105,009
1,000 208.87100 ¥208,871

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39479-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥208.87100
  • Cut Tape (CT)  : 296-39479-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥335.00000
  • Tape & Reel (TR)  : 296-15799-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥269.30000
  • Cut Tape (CT)  : 296-15799-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥385.00000
  • Digi-Reel®  : 296-15799-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS72325DBVR

Datasheet
Digi-Key Part Number 296-39479-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS72325DBVR
Copy  
Description IC REG LIN -2.5V 200MA SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets TPS72301, TPS72325
Featured Product Power Management
PCN Design/Specification Copper Wire Base Revision D 24/Sep/2014
Manufacturer Product Page TPS72325DBVR Specifications
EDA / CAD Models TPS72325DBVR by SnapEDA
TPS72325DBVR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Negative
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) -10V
Voltage - Output (Min/Fixed) -2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 200µA
Current - Supply (Max) 500µA
PSRR 65dB ~ 48dB (1kHz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS72325
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS79925DDCR

IC REG LINEAR 2.5V 200MA SOT23-5

Texas Instruments

¥112.00000 Details

LM2776DBVR

IC REG CHARGE PUMP INV SOT23

Texas Instruments

¥132.00000 Details

LM2664M6/NOPB

IC REG CHARG PUMP INV 40MA SOT23

Texas Instruments

¥108.00000 Details

TPS72325DBVT

IC REG LIN -2.5V 200MA SOT23-5

Texas Instruments

¥385.00000 Details

TPD4E1B06DCKR

TVS DIODE 5.5VWM 14.5VC SC70-6

Texas Instruments

¥76.00000 Details

LP5907MFX-2.5/NOPB

IC REG LINEAR 2.5V 250MA SOT23-5

Texas Instruments

¥74.00000 Details
Additional Resources
Standard Package 1
Other Names 296-39479-6