JPY | USD
Favorite

Price & Procurement
9,494 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 123.00000 ¥123
10 109.80000 ¥1,098
25 104.24000 ¥2,606
100 80.05000 ¥8,005
250 70.74400 ¥17,686
500 67.02200 ¥33,511
1,000 52.12800 ¥52,128

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-19646-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥49.52133
  • Cut Tape (CT)  : 296-19646-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,494 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥123.00000
  • Tape & Reel (TR)  : 296-27044-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥81.23200
  • Cut Tape (CT)  : 296-27044-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,114 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥141.00000
  • Digi-Reel®  : 296-27044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,114 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS71718DCKR

Datasheet
Digi-Key Part Number 296-19646-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS71718DCKR
Copy  
Description IC REG LINEAR 1.8V 150MA SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA SC-70-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 80µA
Current - Supply (Max) 100µA
PSRR 70dB ~ 45dB (100Hz ~ 1MHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number TPS717
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPS717XXEVM-134

EVALUATION MODULE FOR TPS717XX

Texas Instruments

¥1,330.00000 Details
You May Also Be Interested In

SN74AUP2G08DCUR

IC GATE AND 2CH 2-INP US8

Texas Instruments

¥59.00000 Details

AM3359BZCZA80

IC MPU SITARA 800MHZ 324NFBGA

Texas Instruments

¥2,370.00000 Details

SN74LVC1G07DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

¥31.00000 Details

LI0805H151R-10

FERRITE BEAD 150 OHM 0805 1LN

Laird-Signal Integrity Products

¥17.00000 Details

SN74LVC1G08DCKR

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

¥31.00000 Details

TPS65910A3A1RSLR

IC PWR MGMT 4DCDC/8 LDO 48VQFN

Texas Instruments

¥506.00000 Details
Additional Resources
Standard Package 1
Other Names 296-19646-6