Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 161.00000 ¥161
10 144.10000 ¥1,441
25 136.68000 ¥3,417
100 112.29000 ¥11,229
250 104.95600 ¥26,239
500 92.75400 ¥46,377
1,000 80.59500 ¥80,595

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35483-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥80.59467
  • Cut Tape (CT)  : 296-35483-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥161.00000
  • Tape & Reel (TR)  : 296-39474-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥120.79600
  • Cut Tape (CT)  : 296-39474-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥185.00000
  • Digi-Reel®  : 296-39474-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS70933DBVR

Datasheet
Digi-Key Part Number 296-35483-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS70933DBVR
Copy  
Description IC REG LINEAR 3.3V 150MA SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.4V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 2.05µA
Current - Supply (Max) 350µA
PSRR 80dB ~ 52dB (10Hz ~ 1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS70933
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS70933DBVT

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

¥185.00000 Details

LD39015M33R

IC REG LINEAR 3.3V 150MA SOT23-5

STMicroelectronics

¥113.00000 Details

TPS70950DBVR

IC REG LINEAR 5V 150MA SOT23-5

Texas Instruments

¥161.00000 Details

MSP430G2553IRHB32R

IC MCU 16BIT 16KB FLASH 32VQFN

Texas Instruments

¥367.00000 Details

TCA9517DGKR

IC TRNSLTR BIDIRECTIONAL 8VSSOP

Texas Instruments

¥151.00000 Details

ZXMP10A13FTA

MOSFET P-CH 100V 600MA SOT23-3

Diodes Incorporated

¥75.00000 Details
Additional Resources
Standard Package 1
Other Names 296-35483-6