JPY | USD
Add To Favorites
TPS65381AQDAPTQ1 Automotive, AEC-Q100 Automotive, Industrial Safety Voltage Regulator IC 5 Output 32-HTSSOP
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 716.00000 ¥716
10 647.10000 ¥6,471
100 535.76000 ¥53,576

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-46931-1-ND
Copy   296-46931-1-ND
Quantity Available 502
Can ship immediately

Factory Stock ?: 500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65381AQDAPTQ1

Copy   TPS65381AQDAPTQ1
Description IC REG AUTOMOTIVE 5OUT 32HTSSOP
Copy   IC REG AUTOMOTIVE 5OUT 32HTSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Automotive, AEC-Q100 Automotive, Industrial Safety Voltage Regulator IC 5 Output 32-HTSSOP

Copy   Automotive, AEC-Q100 Automotive, Industrial Safety Voltage Regulator IC 5 Output 32-HTSSOP
Documents & Media
Datasheets TPS65381A-Q1 Datasheet
Manufacturer Product Page TPS65381AQDAPTQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Automotive, Industrial Safety
Voltage - Input 4.5V ~ 36V
Number of Outputs 5
Voltage - Output Multiple
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 32-TSSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package 32-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TMS5703137DPGEQQ1 - Texas Instruments | 296-42452-ND DigiKey Electronics
  • TMS5703137DPGEQQ1
  • Texas Instruments
  • IC MCU 32BIT 3MB FLASH 144LQFP
  • Unit Price ¥3,553.00000
  • 296-42452-ND
  • SSB44-E3/52T - Vishay Semiconductor Diodes Division | SSB44-E3/52TGICT-ND DigiKey Electronics
  • SSB44-E3/52T
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 40V 4A DO214AA
  • Unit Price ¥47.00000
  • SSB44-E3/52TGICT-ND
  • SN74LVC07AQPWRQ1 - Texas Instruments | 296-20707-1-ND DigiKey Electronics
  • SN74LVC07AQPWRQ1
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V 14TSSOP
  • Unit Price ¥65.00000
  • 296-20707-1-ND
  • FTS-107-01-L-DV - Samtec Inc. | SAM1157-07-ND DigiKey Electronics
  • FTS-107-01-L-DV
  • Samtec Inc.
  • CONN HEADER SMD 14POS 1.27MM
  • Unit Price ¥227.00000
  • SAM1157-07-ND
Additional Resources
Standard Package ? 1
Other Names 296-46931-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-46931-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    500 - Factory Stock ?
  • Unit Price: ¥496.78000
  • Digi-Reel® ? : 296-46931-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 502 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-46912-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: ¥344.73300
  • Cut Tape (CT) ? : 296-46912-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,348 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: ¥707.00000
  • Digi-Reel® ? : 296-46912-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,348 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:03:19 9/16/2019