TPS65133DPDR - Converter, AMOLED Display Voltage Regulator IC 2 Output 12-WSON (3x3)
Price & Procurement
1,079 In Stock
Can ship immediately Factory Stock : 2,711
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 307.00000 ¥307
10 276.60000 ¥2,766
25 260.92000 ¥6,523
100 222.32000 ¥22,232
250 208.75200 ¥52,188
500 182.66000 ¥91,330
1,000 172.32000 ¥172,320

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40874-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥172.32033
  • Digi-Reel®  : 296-40874-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,079 - Immediate
    2,711 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS65133DPDR

Datasheet
Digi-Key Part Number 296-40874-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS65133DPDR
Copy  
Description IC REG AMOLED DISPL 2OUT 12WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- Converter, AMOLED Display Voltage Regulator IC 2 Output 12-WSON (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets TPS65133
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page TPS65133DPDR Specifications
EDA / CAD Models TPS65133DPDR by SnapEDA
TPS65133DPDR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Converter, AMOLED Display
Voltage - Input 2.9V ~ 5V
Number of Outputs 2
Voltage - Output 5V, -5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-WSON (3x3)
Base Part Number TPS65133
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS65133EVM-699

EVAL MODULE TPS65133

Texas Instruments

¥6,926.00000 Details
You May Also Be Interested In

CL-503T-SD-T

LED TRI TOP FIRING 1.5 X 1.3

Citizen

¥95.00000 Details

AD8224ACPZ-R7

IC INST AMP 2 CIRCUIT 16LFCSP

Analog Devices Inc.

¥1,239.00000 Details

2306654-3

SPRING FINGER 1.8H

TE Connectivity AMP Connectors

¥21.00000 Details

SPM0687LR5H-1

WINFREY MIC HI SNR/AOP BOT PORT

Knowles

¥225.00000 Details

CL-287S-WS-D-T

LED WHITE SMD

Citizen

¥42.00000 Details

TPS65133EVM-699

EVAL MODULE TPS65133

Texas Instruments

¥6,926.00000 Details
Additional Resources
Standard Package 1
Other Names 296-40874-1