TPS630250RNCR Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 2A, 4A 14-VFQFN
Price & Procurement
1,041 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 352.00000 ¥352
10 316.50000 ¥3,165
25 299.16000 ¥7,479
100 259.29000 ¥25,929
250 245.99200 ¥61,498
500 220.72800 ¥110,364
1,000 219.52300 ¥219,523

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-42036-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥281.32800
  • Cut Tape (CT)  : 296-42036-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,955 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥403.00000
  • Digi-Reel®  : 296-42036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,955 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-47380-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥219.52300
  • Digi-Reel®  : 296-47380-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,041 - Immediate
  • Unit Price: Digi-Reel®

TPS630250RNCR

Datasheet
Digi-Key Part Number 296-47380-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS630250RNCR
Copy  
Description IC REG BCK BST ADJ 2A/4A 14VQFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 2A, 4A 14-VFQFN

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.3V
Voltage - Output (Max) 3.6V
Current - Output 2A, 4A
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-VFQFN
Supplier Device Package 14-VQFN-HR (3x2.5)
Base Part Number TPS630250
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS63000IDRCRQ1

IC REG BCK BST ADJ 1.6A 10VSON

Texas Instruments

¥335.00000 Details

BD8306MUV-E2

IC REG BCK BST ADJ 2A 16VQFN

Rohm Semiconductor

¥266.00000 Details

TPS63810YFFR

2.5-A BUCK-BOOST CONVERTER WITH

Texas Instruments

¥358.00000 Details

LM324PW

IC OPAMP GP 4 CIRCUIT 14TSSOP

Texas Instruments

¥59.00000 Details

TPS630250RNCT

IC REG BCK BST ADJ 2A/4A 14VQFN

Texas Instruments

¥403.00000 Details

BQ24298RTWT

IC BATT CHG LI-ION 1CELL 24WQFN

Texas Instruments

¥499.00000 Details
Additional Resources
Standard Package 1
Other Names 296-47380-1