JPY | USD

TPS63000IDRCRQ1 Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad
Price & Procurement
2,893 In Stock
Can ship immediately Factory Stock : 1,196
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 360.00000 ¥360
10 323.00000 ¥3,230
25 304.64000 ¥7,616
100 259.54000 ¥25,954
250 243.69600 ¥60,924
500 213.23400 ¥106,617
1,000 191.96900 ¥191,969

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

TPS63000IDRCRQ1

Datasheet
Digi-Key Part Number 296-24851-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS63000IDRCRQ1
Copy  
Description IC REG BCK BST ADJ 1.6A 10VSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 5.5V
Current - Output 1.6A (Switch)
Frequency - Switching 1.25MHz ~ 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number TPS63000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

TPS63000EVM-148

EVALUATION MODULE FOR TPS63000

Texas Instruments

¥6,961.00000 Details
You May Also Be Interested In

TPS63031DSKT

IC REG BCK BST 3.3V 900MA 10SON

Texas Instruments

¥297.00000 Details

LSM6DSLTR

IMU ACCEL/GYRO I2C/SPI 14LGA

STMicroelectronics

¥498.00000 Details

10118193-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

¥52.00000 Details

BMP384

SENSOR PRESSURE ABSOLUTE

Bosch Sensortec

¥611.00000 Details

TPS63002DRCR

IC REG BCK BST 5V 1.6A 10VSON

Texas Instruments

¥304.00000 Details

TPS63020QDSJRQ1

IC REG BCK BST ADJ 3.5A 14VSON

Texas Instruments

¥443.00000 Details
Additional Resources
Standard Package 1
Other Names 296-24851-6