TPS628132DQWRWYRQ1 Buck Switching Regulator IC Positive Fixed 1.35V 1 Output 3A 9-VFQFN
Price & Procurement
3,000 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 348.00000 ¥348
10 311.90000 ¥3,119
25 294.20000 ¥7,355
100 250.65000 ¥25,065
250 235.35200 ¥58,838
500 205.93200 ¥102,966
1,000 194.27500 ¥194,275

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-TPS628132DQWRWYRQ1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥194.27467
  • Cut Tape (CT)  : 296-TPS628132DQWRWYRQ1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥348.00000

TPS628132DQWRWYRQ1

Datasheet
Digi-Key Part Number 296-TPS628132DQWRWYRQ1DKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS628132DQWRWYRQ1
Copy  
Description AUTOMOTIVE 2.75-V TO 6-V, 3-A ST
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.35V 1 Output 3A 9-VFQFN

Copy  
Customer Reference
Documents & Media
Datasheets TPS6281x-Q1
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.75V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.35V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 1.8MHz ~ 4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Package / Case 9-VFQFN
Supplier Device Package 9-VQFN-HR (3x2)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS6281320QWRWYRQ1

IC POWER MANAGEMENT

Texas Instruments

¥348.00000 Details

TPS62813QWRWYRQ1

IC POWER MANAGEMENT

Texas Instruments

¥348.00000 Details

TPS628132MQWRWYRQ1

AUTOMOTIVE 2.75-V TO 6-V, 3-A ST

Texas Instruments

¥348.00000 Details

TPS628100MQWRWYRQ1

AUTOMOTIVE 2.75-V TO 6-V, 4-A ST

Texas Instruments

¥348.00000 Details

TPS62865RQYR

2.4-V TO 5.5-V INPUT, 4-A SYNCHR

Texas Instruments

¥258.00000 Details

TPS6281008QWRWYRQ1

TPS6281008QWRWYRQ1 ORBEA

Texas Instruments

¥348.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TPS628132DQWRWYRQ1DKR