JPY | USD

TPS628132DQWRWYRQ1 Buck Switching Regulator IC Positive Fixed 1.35V 1 Output 3A 9-VFQFN
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 328.00000 ¥328
10 294.80000 ¥2,948
25 278.12000 ¥6,953
100 236.99000 ¥23,699
250 222.53200 ¥55,633
500 194.71400 ¥97,357
1,000 175.29500 ¥175,295

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TPS628132DQWRWYRQ1

Datasheet
Digi-Key Part Number 296-TPS628132DQWRWYRQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS628132DQWRWYRQ1
Copy  
Description AUTOMOTIVE 2.75-V TO 6-V, 3-A ST
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.35V 1 Output 3A 9-VFQFN

Copy  
Customer Reference
Documents & Media
Datasheets TPS6281x-Q1
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.75V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.35V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 1.8MHz ~ 4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Package / Case 9-VFQFN
Supplier Device Package 9-VQFN-HR (3x2)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS62813QWRWYRQ1

IC POWER MANAGEMENT

Texas Instruments

¥328.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TPS628132DQWRWYRQ1CT